
2621660000 | |
---|---|
DigiKey Part Number | 281-2621660000-ND |
Manufacturer | |
Manufacturer Product Number | 2621660000 |
Description | HS-FR 6.4-12.7/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.78" W x 0.98" L (19.9mm x 24.9mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.78" W x 0.98" L (19.9mm x 24.9mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,01046 € | 1.010,46 € |
2.000 | 0,96226 € | 1.924,52 € |
3.000 | 0,93514 € | 2.805,42 € |
4.000 | 0,91636 € | 3.665,44 € |
5.000 | 0,90206 € | 4.510,30 € |
6.000 | 0,89054 € | 5.343,24 € |
7.000 | 0,88092 € | 6.166,44 € |
8.000 | 0,87267 € | 6.981,36 € |
9.000 | 0,86546 € | 7.789,14 € |
Unit Price without VAT: | 1,01046 € |
---|---|
Unit Price with VAT: | 1,20245 € |