
2621650000 | |
---|---|
DigiKey Part Number | 281-2621650000-ND |
Manufacturer | |
Manufacturer Product Number | 2621650000 |
Description | HS-FR 4.8-9.5/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.59" W x 0.98" L (15.1mm x 24.9mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.59" W x 0.98" L (15.1mm x 24.9mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,80309 € | 803,09 € |
2.000 | 0,76477 € | 1.529,54 € |
3.000 | 0,74321 € | 2.229,63 € |
4.000 | 0,72829 € | 2.913,16 € |
5.000 | 0,71692 € | 3.584,60 € |
6.000 | 0,70776 € | 4.246,56 € |
7.000 | 0,70012 € | 4.900,84 € |
8.000 | 0,69356 € | 5.548,48 € |
9.000 | 0,68783 € | 6.190,47 € |
Unit Price without VAT: | 0,80309 € |
---|---|
Unit Price with VAT: | 0,95568 € |