
2621630000 | |
---|---|
DigiKey Part Number | 281-2621630000-ND |
Manufacturer | |
Manufacturer Product Number | 2621630000 |
Description | HS-FR 3.2-6.4/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.41" W x 0.98" L (10.3mm x 24.9mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.41" W x 0.98" L (10.3mm x 24.9mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,47307 € | 946,14 € |
4.000 | 0,45050 € | 1.802,00 € |
6.000 | 0,43780 € | 2.626,80 € |
8.000 | 0,42901 € | 3.432,08 € |
10.000 | 0,42231 € | 4.223,10 € |
12.000 | 0,41692 € | 5.003,04 € |
14.000 | 0,41241 € | 5.773,74 € |
16.000 | 0,40855 € | 6.536,80 € |
18.000 | 0,40517 € | 7.293,06 € |
Unit Price without VAT: | 0,47307 € |
---|---|
Unit Price with VAT: | 0,56295 € |