
2621600000 | |
---|---|
DigiKey Part Number | 281-2621600000-ND |
Manufacturer | |
Manufacturer Product Number | 2621600000 |
Description | HS-FR 2.4-4.8/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.30" W x 0.98" L (7.7mm x 24.9mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.30" W x 0.98" L (7.7mm x 24.9mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,40454 € | 809,08 € |
4.000 | 0,38523 € | 1.540,92 € |
6.000 | 0,37437 € | 2.246,22 € |
8.000 | 0,36685 € | 2.934,80 € |
10.000 | 0,36113 € | 3.611,30 € |
12.000 | 0,35652 € | 4.278,24 € |
14.000 | 0,35266 € | 4.937,24 € |
16.000 | 0,34936 € | 5.589,76 € |
18.000 | 0,34647 € | 6.236,46 € |
Unit Price without VAT: | 0,40454 € |
---|---|
Unit Price with VAT: | 0,48140 € |