
2621590000 | |
---|---|
DigiKey Part Number | 281-2621590000-ND |
Manufacturer | |
Manufacturer Product Number | 2621590000 |
Description | HS-FR 1.6-3.2/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.21" W x 0.98" L (5.2mm x 24.9mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.21" W x 0.98" L (5.2mm x 24.9mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,34534 € | 690,68 € |
4.000 | 0,32885 € | 1.315,40 € |
6.000 | 0,31958 € | 1.917,48 € |
8.000 | 0,31316 € | 2.505,28 € |
10.000 | 0,30827 € | 3.082,70 € |
12.000 | 0,30434 € | 3.652,08 € |
14.000 | 0,30105 € | 4.214,70 € |
16.000 | 0,29823 € | 4.771,68 € |
18.000 | 0,29576 € | 5.323,68 € |
Unit Price without VAT: | 0,34534 € |
---|---|
Unit Price with VAT: | 0,41095 € |