2621570000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2621570000

DigiKey Part Number
281-2621570000-ND
Manufacturer
Manufacturer Product Number
2621570000
Description
HS-FR 1.2-2.4/25 MM Y
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Standard Label 0.16" W x 0.98" L (4.0mm x 24.9mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Standard
Label Size
0.16" W x 0.98" L (4.0mm x 24.9mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0000,28592 €571,84 €
4.0000,27228 €1.089,12 €
6.0000,26460 €1.587,60 €
8.0000,25928 €2.074,24 €
10.0000,25523 €2.552,30 €
12.0000,25198 €3.023,76 €
14.0000,24925 €3.489,50 €
16.0000,24692 €3.950,72 €
18.0000,24487 €4.407,66 €
Manufacturers Standard Package
Unit Price without VAT:0,28592 €
Unit Price with VAT:0,34024 €