
2621510000 | |
---|---|
DigiKey Part Number | 281-2621510000-ND |
Manufacturer | |
Manufacturer Product Number | 2621510000 |
Description | THM WO 25/37 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 1.46" W x 0.98" L (37.0mm x 25.0mm) White Polyolefin (PO) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker | |
Size | 1.46" W x 0.98" L (37.0mm x 25.0mm) | |
Cable Diameter | 0.189" ~ 0.276" (4.80mm ~ 7.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,23800 € | 2,38 € |
25 | 0,22240 € | 5,56 € |
50 | 0,21180 € | 10,59 € |
100 | 0,20160 € | 20,16 € |
250 | 0,18896 € | 47,24 € |
500 | 0,17992 € | 89,96 € |
1.000 | 0,17132 € | 171,32 € |
2.500 | 0,16059 € | 401,48 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |