
2621460000 | |
---|---|
DigiKey Part Number | 281-2621460000-ND |
Manufacturer | |
Manufacturer Product Number | 2621460000 |
Description | SFX-VT 9/24 MM GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 1.02" L (15.0mm x 26.0mm) Yellow Polyolefin (PO), Polyurethane (PUR) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 1.02" L (15.0mm x 26.0mm) | |
Cable Diameter | 0.276" (7.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO), Polyurethane (PUR) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,53800 € | 5,38 € |
25 | 0,50400 € | 12,60 € |
50 | 0,48000 € | 24,00 € |
100 | 0,45700 € | 45,70 € |
250 | 0,42836 € | 107,09 € |
500 | 0,40790 € | 203,95 € |
1.000 | 0,38841 € | 388,41 € |
2.500 | 0,36409 € | 910,23 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |