
2621430000 | |
---|---|
DigiKey Part Number | 281-2621430000-ND |
Manufacturer | |
Manufacturer Product Number | 2621430000 |
Description | EL 9 MM GE 30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 98.4' (30.00m) | |
Width | 0.354" (9.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,47000 € | 47,47 € |
Unit Price without VAT: | 47,47000 € |
---|---|
Unit Price with VAT: | 56,48930 € |