
2621350000 | |
---|---|
DigiKey Part Number | 281-2621350000-ND |
Manufacturer | |
Manufacturer Product Number | 2621350000 |
Description | CC-FO 15/45 MM GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 1.772" (45.01mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,52626 € | 263,13 € |
Unit Price without VAT: | 0,52626 € |
---|---|
Unit Price with VAT: | 0,62625 € |