
2621300000 | |
---|---|
DigiKey Part Number | 281-2621300000-ND |
Manufacturer | |
Manufacturer Product Number | 2621300000 |
Description | CC-FO 30/60 MM SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 2.362" (60.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,56000 € | 1,56 € |
10 | 1,32600 € | 13,26 € |
25 | 1,24320 € | 31,08 € |
50 | 1,18380 € | 59,19 € |
100 | 1,12710 € | 112,71 € |
250 | 1,05656 € | 264,14 € |
500 | 1,00612 € | 503,06 € |
1.000 | 0,95809 € | 958,09 € |
2.500 | 0,89814 € | 2.245,35 € |
Unit Price without VAT: | 1,56000 € |
---|---|
Unit Price with VAT: | 1,85640 € |