
2621270000 | |
|---|---|
DigiKey Part Number | 281-2621270000-ND |
Manufacturer | |
Manufacturer Product Number | 2621270000 |
Description | CC-FO 85/54 MM SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Silver |
Series | Length 2.126" (54.00mm) |
Packaging Box | Width 3.346" (84.99mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,05000 € | 30,50 € |
| 25 | 2,85920 € | 71,48 € |
| 50 | 2,72240 € | 136,12 € |
| 100 | 2,59240 € | 259,24 € |
| 300 | 2,39900 € | 719,70 € |
| 500 | 2,31412 € | 1.157,06 € |
| 1.000 | 2,20373 € | 2.203,73 € |
| 2.500 | 2,06590 € | 5.164,75 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

