
2621250000 | |
---|---|
DigiKey Part Number | 281-2621250000-ND |
Manufacturer | |
Manufacturer Product Number | 2621250000 |
Description | CC-FO 85/54 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.126" (54.00mm) | |
Width | 3.346" (84.99mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,08000 € | 3,08 € |
10 | 2,62000 € | 26,20 € |
25 | 2,45520 € | 61,38 € |
50 | 2,33820 € | 116,91 € |
100 | 2,22640 € | 222,64 € |
250 | 2,08704 € | 521,76 € |
500 | 1,98740 € | 993,70 € |
1.000 | 1,89260 € | 1.892,60 € |
2.500 | 1,77422 € | 4.435,55 € |
Unit Price without VAT: | 3,08000 € |
---|---|
Unit Price with VAT: | 3,66520 € |