
2621220000 | |
---|---|
DigiKey Part Number | 281-2621220000-ND |
Manufacturer | |
Manufacturer Product Number | 2621220000 |
Description | SM-FO 27/12.5 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.492" (12.50mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,69000 € | 6,90 € |
25 | 0,64680 € | 16,17 € |
50 | 0,61580 € | 30,79 € |
100 | 0,58630 € | 58,63 € |
250 | 0,54956 € | 137,39 € |
500 | 0,52330 € | 261,65 € |
1.000 | 0,49831 € | 498,31 € |
2.500 | 0,46712 € | 1.167,80 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |