


2621150000 | |
---|---|
DigiKey Part Number | 281-2621150000-ND |
Manufacturer | |
Manufacturer Product Number | 2621150000 |
Description | SM-FO 27/18-22 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.880" (47.75mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | 0.906" (23.00mm) | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,64000 € | 1,64 € |
10 | 1,39400 € | 13,94 € |
25 | 1,30680 € | 32,67 € |
50 | 1,24440 € | 62,22 € |
100 | 1,18490 € | 118,49 € |
250 | 1,11060 € | 277,65 € |
500 | 1,05758 € | 528,79 € |
1.000 | 1,00711 € | 1.007,11 € |
2.500 | 0,94408 € | 2.360,20 € |
Unit Price without VAT: | 1,64000 € |
---|---|
Unit Price with VAT: | 1,95160 € |