
2621120000 | |
---|---|
DigiKey Part Number | 281-2621120000-ND |
Manufacturer | |
Manufacturer Product Number | 2621120000 |
Description | SM-FO 27/18 MM SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.709" (18.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,86600 € | 8,66 € |
25 | 0,81200 € | 20,30 € |
50 | 0,77300 € | 38,65 € |
100 | 0,73620 € | 73,62 € |
250 | 0,69000 € | 172,50 € |
500 | 0,65706 € | 328,53 € |
1.000 | 0,62568 € | 625,68 € |
2.500 | 0,58652 € | 1.466,30 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |