
2621100000 | |
|---|---|
DigiKey Part Number | 281-2621100000-ND |
Manufacturer | |
Manufacturer Product Number | 2621100000 |
Description | SM-FO 27/18 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background White |
Series | Length 0.709" (18.00mm) |
Packaging Box | Width 1.063" (27.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66442 € | 332,21 € |
| 1.000 | 0,63270 € | 632,70 € |
| 1.500 | 0,61485 € | 922,27 € |
| 2.000 | 0,60251 € | 1.205,02 € |
| 2.500 | 0,59309 € | 1.482,72 € |
| 3.000 | 0,58552 € | 1.756,56 € |
| 3.500 | 0,57919 € | 2.027,16 € |
| 4.000 | 0,57376 € | 2.295,04 € |
| 4.500 | 0,56902 € | 2.560,59 € |
| Unit Price without VAT: | 0,66442 € |
|---|---|
| Unit Price with VAT: | 0,79066 € |

