
2621070000 | |
---|---|
DigiKey Part Number | 281-2621070000-ND |
Manufacturer | |
Manufacturer Product Number | 2621070000 |
Description | SM-FO 27/8 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.315" (8.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Ink Jet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,66900 € | 6,69 € |
25 | 0,62680 € | 15,67 € |
50 | 0,59660 € | 29,83 € |
100 | 0,56820 € | 56,82 € |
250 | 0,53260 € | 133,15 € |
500 | 0,50714 € | 253,57 € |
1.000 | 0,48293 € | 482,93 € |
2.500 | 0,45270 € | 1.131,75 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94010 € |