
2620980000 | |
---|---|
DigiKey Part Number | 281-2620980000-ND |
Manufacturer | |
Manufacturer Product Number | 2620980000 |
Description | ESG-FO 6/15 MM WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.236" (6.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,25600 € | 2,56 € |
25 | 0,24000 € | 6,00 € |
50 | 0,22860 € | 11,43 € |
100 | 0,21770 € | 21,77 € |
250 | 0,20400 € | 51,00 € |
500 | 0,19428 € | 97,14 € |
1.000 | 0,18499 € | 184,99 € |
2.500 | 0,17340 € | 433,50 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |