
2620970000 | |
|---|---|
DigiKey Part Number | 281-2620970000-ND |
Manufacturer | |
Manufacturer Product Number | 2620970000 |
Description | ESG-FO 8/20 MM SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Silver |
Series | Length 0.787" (20.00mm) |
Packaging Box | Width 0.315" (8.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28591 € | 285,91 € |
| Unit Price without VAT: | 0,28591 € |
|---|---|
| Unit Price with VAT: | 0,34023 € |

