
2620940000 | |
---|---|
DigiKey Part Number | 281-2620940000-ND |
Manufacturer | |
Manufacturer Product Number | 2620940000 |
Description | ESG-FO 9/17 MM SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.669" (17.00mm) | |
Width | 0.354" (9.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,27763 € | 277,63 € |
Unit Price without VAT: | 0,27763 € |
---|---|
Unit Price with VAT: | 0,33038 € |