
2619990000 | |
---|---|
DigiKey Part Number | 281-2619990000-ND |
Manufacturer | |
Manufacturer Product Number | 2619990000 |
Description | ESG-FO 6/17 MM WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.669" (17.00mm) | |
Width | 0.236" (6.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,24909 € | 249,09 € |
2.000 | 0,23719 € | 474,38 € |
3.000 | 0,23050 € | 691,50 € |
4.000 | 0,22587 € | 903,48 € |
5.000 | 0,22234 € | 1.111,70 € |
6.000 | 0,21950 € | 1.317,00 € |
7.000 | 0,21712 € | 1.519,84 € |
8.000 | 0,21509 € | 1.720,72 € |
9.000 | 0,21331 € | 1.919,79 € |
Unit Price without VAT: | 0,24909 € |
---|---|
Unit Price with VAT: | 0,29642 € |