
2619950000 | |
---|---|
DigiKey Part Number | 281-2619950000-ND |
Manufacturer | |
Manufacturer Product Number | 2619950000 |
Description | ESG 6/15 MM GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.236" (6.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,21900 € | 2,19 € |
25 | 0,20480 € | 5,12 € |
50 | 0,19480 € | 9,74 € |
100 | 0,18550 € | 18,55 € |
250 | 0,17392 € | 43,48 € |
500 | 0,16560 € | 82,80 € |
1.000 | 0,15769 € | 157,69 € |
2.500 | 0,14780 € | 369,50 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |