
2619920000 | |
---|---|
DigiKey Part Number | 281-2619920000-ND |
Manufacturer | |
Manufacturer Product Number | 2619920000 |
Description | DEK 5/7.5 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 7.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 7.5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,08636 € | 43,18 € |
Unit Price without VAT: | 0,08636 € |
---|---|
Unit Price with VAT: | 0,10277 € |