
2619830000 | |
---|---|
DigiKey Part Number | 281-2619830000-ND |
Manufacturer | |
Manufacturer Product Number | 2619830000 |
Description | WS 8/8 MM BP WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Custom | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,10136 € | 506,80 € |
Unit Price without VAT: | 0,10136 € |
---|---|
Unit Price with VAT: | 0,12062 € |