
2619820000 | |
---|---|
DigiKey Part Number | 281-2619820000-ND |
Manufacturer | |
Manufacturer Product Number | 2619820000 |
Description | WS 8/6 MM BP WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 6mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,13600 € | 1,36 € |
25 | 0,12800 € | 3,20 € |
50 | 0,12180 € | 6,09 € |
100 | 0,11610 € | 11,61 € |
250 | 0,10876 € | 27,19 € |
500 | 0,10358 € | 51,79 € |
1.000 | 0,09861 € | 98,61 € |
2.500 | 0,09243 € | 231,07 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |