
2619780000 | |
|---|---|
DigiKey Part Number | 281-2619780000TR-ND - Tape & Reel (TR) 281-2619780000CT-ND - Cut Tape (CT) 281-2619780000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2619780000 |
Description | DEK 5/6 MM BP WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 6mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,09536 € | 23,84 € |
| 500 | 0,09080 € | 45,40 € |
| 1.000 | 0,08645 € | 86,45 € |
| 2.500 | 0,08103 € | 202,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,07403 € | 666,27 € |
| 18.000 | 0,07049 € | 1.268,82 € |
| 27.000 | 0,06850 € | 1.849,50 € |
| 45.000 | 0,06608 € | 2.973,60 € |
| 63.000 | 0,06453 € | 4.065,39 € |
| 90.000 | 0,06293 € | 5.663,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

