2618730000_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2618800000

DigiKey Part Number
281-2618800000-ND
Manufacturer
Manufacturer Product Number
2618800000
Description
SSR RELAY SPST-NO 2A 3-33V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
230VAC/DC
Voltage - Load
3 V ~ 33 V
Load Current
2 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Factory Stock: 20
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1038,32600 €383,26 €
Manufacturers Standard Package
Unit Price without VAT:38,32600 €
Unit Price with VAT:45,60794 €