
2618700000 | |
---|---|
DigiKey Part Number | 281-2618700000-ND |
Manufacturer | |
Manufacturer Product Number | 2618700000 |
Description | SSR RELAY SPST-NO 3.5A 3-33V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 3.5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,66000 € | 32,66 € |
10 | 29,08300 € | 290,83 € |
25 | 27,77000 € | 694,25 € |
50 | 26,81580 € | 1.340,79 € |
100 | 25,89390 € | 2.589,39 € |
250 | 24,72288 € | 6.180,72 € |
Unit Price without VAT: | 32,66000 € |
---|---|
Unit Price with VAT: | 38,86540 € |