



2618450000 | |
---|---|
DigiKey Part Number | 281-2618450000-ND |
Manufacturer | |
Manufacturer Product Number | 2618450000 |
Description | SSR RELAY SPST-NO 1A 24-240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 230VAC/DC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 1 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,67000 € | 38,67 € |
10 | 34,44100 € | 344,41 € |
25 | 32,88600 € | 822,15 € |
50 | 31,75580 € | 1.587,79 € |
100 | 30,66390 € | 3.066,39 € |
250 | 29,27680 € | 7.319,20 € |
Unit Price without VAT: | 38,67000 € |
---|---|
Unit Price with VAT: | 46,01730 € |