
2616440000 | |
---|---|
DigiKey Part Number | 281-2616440000-ND |
Manufacturer | |
Manufacturer Product Number | 2616440000 |
Description | SAI-T-M12-T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Thermoplastic Polyurethane (TPU) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 12A | |
Voltage Rating | 63VDC | |
Operating Temperature | -30°C ~ 90°C | |
Orientation (Convert From) | T | |
Orientation (Convert To) | T | |
Material Flammability Rating | - | |
Housing Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,40000 € | 52,40 € |
Unit Price without VAT: | 52,40000 € |
---|---|
Unit Price with VAT: | 62,35600 € |