
2616350000 | |
---|---|
DigiKey Part Number | 281-2616350000-ND |
Manufacturer | |
Manufacturer Product Number | 2616350000 |
Description | SAI-H4-M12-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor H-Shaped 4/4 (3) Male Pins/Female Sockets (3) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Distributor H-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (3) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (3) | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Thermoplastic Polyurethane (TPU) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 12A | |
Voltage Rating | 630VAC | |
Operating Temperature | -30°C ~ 90°C | |
Orientation (Convert From) | S | |
Orientation (Convert To) | S | |
Material Flammability Rating | - | |
Housing Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,19000 € | 60,19 € |
Unit Price without VAT: | 60,19000 € |
---|---|
Unit Price with VAT: | 71,62610 € |