
2615200000 | |
|---|---|
DigiKey Part Number | 281-2615200000-ND |
Manufacturer | |
Manufacturer Product Number | 2615200000 |
Description | SRQB 3/3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | 0.354" (9.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SRL Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,42400 € | 121,20 € |
| Unit Price without VAT: | 2,42400 € |
|---|---|
| Unit Price with VAT: | 2,88456 € |

