
2615150000 | |
---|---|
DigiKey Part Number | 281-2615150000-ND |
Manufacturer | |
Manufacturer Product Number | 2615150000 |
Description | SQB 4/3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | 0.433" (11.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SRL Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 2,46200 € | 123,10 € |
Unit Price without VAT: | 2,46200 € |
---|---|
Unit Price with VAT: | 2,92978 € |