2615110000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2615110000

DigiKey Part Number
281-2615110000-ND
Manufacturer
Manufacturer Product Number
2615110000
Description
SQB 3/2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block
Number of Positions
2
Pitch
0.354" (9.00mm)
Style
Flat Pins
For Use With/Related Products
SRL Series
Contact Material
-
Contact Finish
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,62020 €162,02 €
Manufacturers Standard Package
Unit Price without VAT:1,62020 €
Unit Price with VAT:1,92804 €