
2615080000 | |
---|---|
DigiKey Part Number | 281-2615080000-ND |
Manufacturer | |
Manufacturer Product Number | 2615080000 |
Description | SQV 6/2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | 0.709" (18.00mm) | |
Style | Screw In | |
For Use With/Related Products | SRL Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black, Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,01480 € | 101,48 € |
Unit Price without VAT: | 1,01480 € |
---|---|
Unit Price with VAT: | 1,20761 € |