



2614980000 | |
---|---|
DigiKey Part Number | 281-2614980000-ND |
Manufacturer | |
Manufacturer Product Number | 2614980000 |
Description | SDL 4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 35 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 1.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,86000 € | 13,86 € |
10 | 9,87200 € | 98,72 € |
25 | 8,77960 € | 219,49 € |
50 | 8,12520 € | 406,26 € |
100 | 7,59910 € | 759,91 € |
250 | 7,06672 € | 1.766,68 € |
500 | 6,76348 € | 3.381,74 € |
1.000 | 6,52756 € | 6.527,56 € |
Unit Price without VAT: | 13,86000 € |
---|---|
Unit Price with VAT: | 16,49340 € |