
2614960000 | |
---|---|
DigiKey Part Number | 281-2614960000-ND |
Manufacturer | |
Manufacturer Product Number | 2614960000 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Post - Dual 18.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 18.0mm | |
Termination Style | Stud | |
Current - IEC | 125 A | |
Voltage - IEC | 1 kV | |
Wire Gauge or Range - AWG | 2-22 AWG | |
Wire Gauge or Range - mm² | 1.5-35mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.484" (63.10mm) | |
Height (Max) | 2.516" (63.91mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,08000 € | 21,08 € |
10 | 15,11700 € | 151,17 € |
25 | 13,53280 € | 338,32 € |
50 | 12,59380 € | 629,69 € |
100 | 11,84420 € | 1.184,42 € |
250 | 11,09076 € | 2.772,69 € |
500 | 10,66366 € | 5.331,83 € |
Unit Price without VAT: | 21,08000 € |
---|---|
Unit Price with VAT: | 25,08520 € |