



2614950000 | |
---|---|
DigiKey Part Number | 281-2614950000-ND |
Manufacturer | |
Manufacturer Product Number | 2614950000 |
Description | SRL 4 STB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 1.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,45000 € | 10,45 € |
10 | 7,41900 € | 74,19 € |
25 | 6,57080 € | 164,27 € |
50 | 6,05880 € | 302,94 € |
100 | 5,64510 € | 564,51 € |
250 | 5,22440 € | 1.306,10 € |
500 | 4,98390 € | 2.491,95 € |
1.000 | 4,79635 € | 4.796,35 € |
Unit Price without VAT: | 10,45000 € |
---|---|
Unit Price with VAT: | 12,43550 € |