Parametric Equivalent

2604620000 | |
|---|---|
DigiKey Part Number | 281-2604620000-ND |
Manufacturer | |
Manufacturer Product Number | 2604620000 |
Description | H0,5/16S OR BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector W 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style W |
Series | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3TL-H05-16WA | IDEC | 0 | 1885-S3TL-H05-16WA-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13099 € | 523,96 € |
| Unit Price without VAT: | 0,13099 € |
|---|---|
| Unit Price with VAT: | 0,15588 € |

