
2603440000 | |
---|---|
DigiKey Part Number | 281-2603440000-ND |
Manufacturer | |
Manufacturer Product Number | 2603440000 |
Description | CMA-RCM-DACT-60 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 A Current Sense Transformer 50Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
cms-packaging | Box | |
cms-part-status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 25 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 5.315" L x 1.457" W (135.00mm x 37.01mm) | |
Height - Seated (Max) | 4.606" (116.99mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 201,85000 € | 201,85 € |
Unit Price without VAT: | 201,85000 € |
---|---|
Unit Price with VAT: | 240,20150 € |