
2602790000 | |
---|---|
DigiKey Part Number | 281-2602790000-ND |
Manufacturer | |
Manufacturer Product Number | 2602790000 |
Description | CBL TIE LOCKING BLK 49LB 1.247' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.177" (4.50mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | - | |
Width | 0.177" (4.50mm) | |
Length - Actual | 1.247' (380.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,99500 € | 9,95 € |
25 | 0,93280 € | 23,32 € |
50 | 0,88840 € | 44,42 € |
100 | 0,84590 € | 84,59 € |
250 | 0,79280 € | 198,20 € |
500 | 0,75496 € | 377,48 € |
1.000 | 0,71892 € | 718,92 € |
2.500 | 0,67392 € | 1.684,80 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |