
2602780000 | |
---|---|
DigiKey Part Number | 281-2602780000-ND |
Manufacturer | |
Manufacturer Product Number | 2602780000 |
Description | CBL TIE LOCKING BLK 49LB 11.02" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.177" (4.50mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | - | |
Width | 0.177" (4.50mm) | |
Length - Actual | 0.919' (280.00mm, 11.02") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,81600 € | 8,16 € |
25 | 0,76480 € | 19,12 € |
50 | 0,72820 € | 36,41 € |
100 | 0,69340 € | 69,34 € |
250 | 0,64996 € | 162,49 € |
500 | 0,61892 € | 309,46 € |
1.000 | 0,58937 € | 589,37 € |
2.500 | 0,55248 € | 1.381,20 € |
Unit Price without VAT: | 0,96000 € |
---|---|
Unit Price with VAT: | 1,14240 € |