
2602740000 | |
---|---|
DigiKey Part Number | 281-2602740000-ND |
Manufacturer | |
Manufacturer Product Number | 2602740000 |
Description | SFX-DT 10/60 S MC NE BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.39" W x 2.36" L (10.0mm x 60.0mm) Blue Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.39" W x 2.36" L (10.0mm x 60.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 1,15860 € | 57,93 € |
Unit Price without VAT: | 1,15860 € |
---|---|
Unit Price with VAT: | 1,37873 € |