
2599700000 | |
---|---|
DigiKey Part Number | 281-2599700000-ND |
Manufacturer | |
Manufacturer Product Number | 2599700000 |
Description | UR67-PN-V14-POF-16DI-12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 717,92000 € | 717,92 € |
10 | 650,00700 € | 6.500,07 € |
Unit Price without VAT: | 717,92000 € |
---|---|
Unit Price with VAT: | 854,32480 € |