2599670000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2599670000

DigiKey Part Number
281-2599670000-ND
Manufacturer
Manufacturer Product Number
2599670000
Description
UR67-PN-V14-CU-8DIDO-12
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Input, Output Unit
Color
Gray
Features
8 Connector Opening
For Use With/Related Products
Circular Connectors
Material
Zinc Die Cast
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1628,86000 €628,86 €
10569,38300 €5.693,83 €
Manufacturers Standard Package
Unit Price without VAT:628,86000 €
Unit Price with VAT:748,34340 €