
2597360000 | |
|---|---|
DigiKey Part Number | 281-2597360000-ND |
Manufacturer | |
Manufacturer Product Number | 2597360000 |
Description | TERM BLOCK HDR 6POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.400" (10.16mm) 270° Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 78.3A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Current - UL 60 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Blade Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Contact Material Copper Alloy |
Header Orientation 270° | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,80375 € | 259,29 € |
| Unit Price without VAT: | 10,80375 € |
|---|---|
| Unit Price with VAT: | 12,85646 € |

