
2593350000 | |
|---|---|
DigiKey Part Number | 281-2593350000-ND |
Manufacturer | |
Manufacturer Product Number | 2593350000 |
Description | RCMA-B22-D125-4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 kA Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 kA | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,79000 € | 131,79 € |
| 10 | 118,36300 € | 1.183,63 € |
| 25 | 113,37800 € | 2.834,45 € |
| 50 | 109,74000 € | 5.487,00 € |
| Unit Price without VAT: | 131,79000 € |
|---|---|
| Unit Price with VAT: | 156,83010 € |

