
2593120000 | |
---|---|
DigiKey Part Number | 281-2593120000-ND |
Manufacturer | |
Manufacturer Product Number | 2593120000 |
Description | GDT 24V 5KA 2 POLE PNL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 24 V 5000A (5kA) 2 Pole Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 24 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 235,68000 € | 235,68 € |
5 | 195,32600 € | 976,63 € |
10 | 180,04400 € | 1.800,44 € |
50 | 148,70940 € | 7.435,47 € |
Unit Price without VAT: | 235,68000 € |
---|---|
Unit Price with VAT: | 280,45920 € |