

2592240000 | |
---|---|
DigiKey Part Number | 281-2592240000-ND |
Manufacturer | |
Manufacturer Product Number | 2592240000 |
Description | MODULE, PLUG INSERT, PROFINET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module, RJ45 8 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module, RJ45 | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,68000 € | 28,68 € |
10 | 24,37700 € | 243,77 € |
25 | 22,85080 € | 571,27 € |
50 | 21,76060 € | 1.088,03 € |
100 | 20,72270 € | 2.072,27 € |
250 | 19,42692 € | 4.856,73 € |
Unit Price without VAT: | 28,68000 € |
---|---|
Unit Price with VAT: | 34,12920 € |